| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT1 |
637-M62-632-BT1
| Heilind Number: | EDA637-M62-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for seamless integration, these plugs boast a durable steel shell, ensuring reliable performance in any environment. With three rows and 62 positions, they offer ample versatility for your connection needs. Featuring a through-hole mount type and solder cup termination method, installation is a breeze. The gold-plated contacts guarantee optimal conductivity, while the tin-plated shell provides corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial applications. Upgrade your setup with these high-performance connectors.

