| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT2 |
637-M62-632-BT2
| Heilind Number: | EDA637-M62-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Explore the precision of our Machined D-Sub Connectors, crafted for seamless connectivity in your electronic systems. These plugs, featuring three rows of 62 positions, guarantee reliable performance with a 5A amperage rating. With a durable steel shell and gold-plated contacts, they ensure both robustness and superior signal transmission. Solder cup termination and 4-40 threaded insert mounting make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-quality components.

