| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT3 |
637-M62-632-BT3
| Heilind Number: | EDA637-M62-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Revolutionize your connectivity solutions with our Machined D-Sub Connectors. Perfect for high-performance applications, these connectors offer unparalleled durability and reliability. With a gender of plug and three rows for optimal functionality, they provide seamless integration into your systems. Featuring a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The gold contact plating ensures excellent signal conductivity, while the tin shell plating offers corrosion resistance. Constructed with a steel shell material, these connectors are built to last in even the harshest environments. With 62 positions and an operating temperature range of -55 to 125°C, they are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity game with these top-of-the-line D-Sub Connectors.

