| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT4 |
637-M62-632-BT4
| Heilind Number: | EDA637-M62-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a plug gender and three rows of 62 positions, these connectors are ideal for intricate electronic applications. Featuring a sturdy steel shell with tin plating, they offer durability and reliability. The 4-40 threaded insert mount type, along with board spacers and standoffs, ensures secure installation. Solder cup termination method and gold contact plating guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are a vital component for your projects.

