| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT5 |
637-M62-632-BT5
| Heilind Number: | EDA637-M62-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These connectors feature a durable steel shell with gold-plated contacts, ensuring reliable and efficient transmission. With 62 positions and three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert, board spacer, and boardlocks make installation a breeze. Solder cup termination method guarantees secure connections, while the -55 to 125°C operating temperature range ensures stability in varying environments. Perfect for industrial and commercial use, these connectors are essential for maintaining seamless communication. Upgrade your systems with our high-quality D-Sub Connectors.

