| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BT6 |
637-M62-632-BT6
| Heilind Number: | EDA637-M62-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these plugs offer reliable power transmission with a maximum amperage of 5 A. Featuring three rows and 62 positions, they provide ample connectivity options for your applications. The 4-40 Threaded Insert mount type, paired with Board Spacer, Standoff, and Boardlocks, ensures secure attachment. Terminate with ease using the Solder Cup method, while the gold-plated contacts and tin-plated shell guarantee excellent conductivity and durability. Crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

