| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-W15-322-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA637-W15-322-012 |
637-W15-322-012
| Heilind Number: | EDA637-W15-322-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-W15-322-012 |
| ECAD Model: |
Specifications
Detailed Description
637W (waterproof) Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.

