638-015-230-063

Heilind Number:EDA638-015-230-063
Manufacturer:EDAC
Manufacturer Number:638-015-230-063
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-015-230-063
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-015-230-063

Detailed Description

638 Series vertical D-Sub receptacle connector with 15 pin type contacts that have gold flash plating and have P.C.B tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.