638-015-330-047

Heilind Number:EDA638-015-330-047
Manufacturer:EDAC
Manufacturer Number:638-015-330-047
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-015-330-047
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-015-330-047

Detailed Description

638 Series vertical D-Sub receptacle connector with 15 pin type contacts that have 15µ" gold plating and have P.C.B tails. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.