638-015-332-067

Heilind Number:EDA638-015-332-067
Manufacturer:EDAC
Manufacturer Number:638-015-332-067
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-015-332-067
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-015-332-067

Detailed Description

638 Series vertical D-Sub receptacle connector with 15 pin type contacts that have 15µ" gold plating and have solder cup tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.