638-026-010-252

Heilind Number:EDA638-026-010-252
Manufacturer:EDAC
Manufacturer Number:638-026-010-252
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-026-010-252
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:Crimp and Load (Cable Assembly)
Shell Plating:Tin
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-026-010-252

Detailed Description

638 Series vertical D-Sub receptacle connector with 26 contact positions for crimp and load assembly. The shell is Tin plated.The insulator is standard profile. The flange is mounted with #4-40 UNC threaded board side clinch nuts .098" (2.49mm) tall.