638-026-330-042

Heilind Number:EDA638-026-330-042
Manufacturer:EDAC
Manufacturer Number:638-026-330-042
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-026-330-042
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-026-330-042

Detailed Description

638 Series vertical D-Sub receptacle connector with 26 pin type contacts that have 15µ" gold plating and have P.C.B tails. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded board side clinch nuts .098" (2.49mm) tall.