638-026-330-268

Heilind Number:EDA638-026-330-268
Manufacturer:EDAC
Manufacturer Number:638-026-330-268
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-026-330-268
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-026-330-268

Detailed Description

638 Series vertical D-Sub receptacle connector with 26 pin type contacts that have 15µ" gold plating and have P.C.B tails. The shell is Tin plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.