638-062-230-241

Heilind Number:EDA638-062-230-241
Manufacturer:EDAC
Manufacturer Number:638-062-230-241
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-062-230-241
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:62
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-062-230-241

Detailed Description

638 Series vertical D-Sub receptacle connector with 62 pin type contacts that have gold flash plating and have P.C.B tails. The shell is Tin plated. The insulator is standard profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.