638-078-330-061

Heilind Number:EDA638-078-330-061
Manufacturer:EDAC
Manufacturer Number:638-078-330-061
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-078-330-061
Amperage:5 A
Gender:Receptacle
Number of Rows:4
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-078-330-061

Detailed Description

638 Series vertical D-Sub receptacle connector with 78 pin type contacts that have 15µ" gold plating and have P.C.B tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.