638-078-631-077

Heilind Number:EDA638-078-631-077
Manufacturer:EDAC
Manufacturer Number:638-078-631-077
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-078-631-077
Amperage:5 A
Gender:Receptacle
Number of Rows:4
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:78
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-078-631-077

Detailed Description

638 Series vertical D-Sub receptacle connector with 78 pin type contacts that have 30µ" gold plating and have P.C.B tails. The shell is Nickel plated. The insulator is high profile high temperature plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.