| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BN1 |
638-M15-230-BN1
| Heilind Number: | EDA638-M15-230-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a receptacle gender with three rows of 15 positions, these connectors offer robust and reliable connections. With a through-hole mount type and PC tail termination method, installation is secure and efficient. The contact plating of Gold Flash ensures optimal conductivity, while the nickel-plated steel shell provides durability. Operating in a wide temperature range of -55 to 125°C, these connectors are suitable for various environments. Upgrade your connections with these premium D-Sub Connectors.

