| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BN2 |
638-M15-230-BN2
| Heilind Number: | EDA638-M15-230-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for superior performance in demanding electronic applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable connectivity in industrial environments. Featuring 15 positions across three rows, they offer ample versatility for your connectivity needs. The receptacle gender and PC tail termination method make installation a breeze, while the 4-40 threaded insert mount type provides secure attachment. With an operating temperature range of -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in our connectors to deliver uncompromising quality and durability for your projects.

