| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BN4 |
638-M15-230-BN4
| Heilind Number: | EDA638-M15-230-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. These receptacle connectors feature a rugged steel shell with nickel plating for durability, ensuring reliable operation in a wide temperature range from -55 to 125 °C. With three rows of 15 gold flash contact positions, they deliver high-speed data transmission with minimal signal loss. The 4-40 threaded insert and board spacer mount type, along with PC tail termination, offer easy and secure installation. Whether you're in industrial automation, telecommunications, or aerospace, these connectors are the perfect choice for your application. Elevate your connectivity game with our premium D-Sub Connectors.

