| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BN5 |
638-M15-230-BN5
| Heilind Number: | EDA638-M15-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these precision-engineered Machined D-Sub Connectors. Designed for reliable performance, they feature a receptacle gender with three rows of 15 positions each, ensuring seamless data transfer. With a mount type of 4-40 Threaded Insert, Board Spacer, and Boardlocks, installation is secure and hassle-free. The termination method of PC Tail and contact plating of Gold Flash guarantee optimal conductivity, while the durable steel shell and nickel plating ensure longevity. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are not only high-performing but also environmentally friendly, with RoHS compliance. Upgrade your electronic connections with these top-of-the-line components.

