| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BT2 |
638-M15-230-BT2
| Heilind Number: | EDA638-M15-230-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for superior performance. These receptacles feature three rows for optimal connection, accommodating up to 15 positions with a 4-40 Threaded Insert mount type for secure installation. Designed for precision, they offer PC Tail termination and boast Gold Flash contact plating for reliable conductivity. With a rugged steel shell and Tin plating, they guarantee durability in harsh environments, operating flawlessly in a wide temperature range from -55 to 125 °C. Upgrade your setup with these essential components, perfect for industrial applications and beyond.

