| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BT3 |
638-M15-230-BT3
| Heilind Number: | EDA638-M15-230-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, ensuring seamless connectivity in high-density applications. With a durable steel shell and gold flash contact plating, they offer both robustness and reliable signal transmission. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Elevate your connection standards with our premium D-Sub Connectors.

