| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-230-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-230-BT5 |
638-M15-230-BT5
| Heilind Number: | EDA638-M15-230-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-230-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for seamless integration, these receptacles feature three rows of 15 positions each, ensuring optimal performance for your electronic applications. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity in even the most demanding environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks allow for secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for any project requiring high-quality I/O connectivity. Elevate your connectivity solutions with these meticulously engineered D-Sub connectors.

