| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN1 |
638-M15-232-BN1
| Heilind Number: | EDA638-M15-232-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows of 15 positions, delivering seamless signal transmission. With a durable steel shell and gold flash plating on the contacts, they ensure reliable connections even in harsh environments. The through-hole mount type and solder cup termination method offer easy installation, while the wide operating temperature range of -55 to 125 °C guarantees versatility. Upgrade your connectivity solutions with these superior D-Sub Connectors.

