| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN2 |
638-M15-232-BN2
| Heilind Number: | EDA638-M15-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows of 15 gold flash-plated contacts, ensuring reliable signal transmission with a current rating of 5 A. Crafted from durable steel with nickel plating, they guarantee longevity even in harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. With a convenient 4-40 threaded insert mount and solder cup termination method, installation is a breeze. Trust in the quality of our connectors for efficient and secure connections in your electronic systems.

