| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN3 |
638-M15-232-BN3
| Heilind Number: | EDA638-M15-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a receptacle gender with three rows of 15 positions, these connectors offer reliable signal transmission. The 4-40 threaded insert and board spacer mount type ensure secure attachment, while the solder cup termination method allows for easy installation. With gold flash contact plating and nickel shell plating, these connectors guarantee long-lasting durability. Crafted from steel, they can withstand harsh environments with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these high-quality connectors.

