| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN4 |
638-M15-232-BN4
| Heilind Number: | EDA638-M15-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a durable steel shell with nickel plating, these receptacles ensure reliable signal transmission in any environment. With three rows and fifteen positions, they offer ample connectivity options for your devices. The 4-40 threaded insert, board spacer, and standoff mount type provide secure attachment to your system. Terminate with ease using the solder cup method, and rest assured of quality with gold flash contact plating. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

