| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN5 |
638-M15-232-BN5
| Heilind Number: | EDA638-M15-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 15 positions each, ensuring reliable and efficient data transmission. With a sturdy steel shell and gold flash contact plating, they guarantee durability and conductivity in even the most demanding environments. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, provide easy installation on PCBs. Operating at temperatures ranging from -55 to 125°C, they're suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these premium D-Sub connectors.

