| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BN6 |
638-M15-232-BN6
| Heilind Number: | EDA638-M15-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a receptacle gender and a triple-row configuration, these connectors ensure secure and reliable connections. With a 5A amperage rating, they can handle power-intensive tasks with ease. The 4-40 threaded insert, board spacer, standoff, and boardlocks allow for versatile mounting options. Solder cup termination method and gold flash contact plating guarantee optimal signal transmission. Constructed with durable steel shells plated with nickel, these connectors are built to withstand harsh environments. Operating temperature range of -55 to 125°C ensures reliable performance in extreme conditions. Upgrade your connectivity solutions with these premium D-Sub Connectors.

