| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BT1 |
638-M15-232-BT1
| Heilind Number: | EDA638-M15-232-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, engineered for optimal performance in your electronic devices. With a robust design and gold flash contact plating, these connectors ensure reliable signal transmission. Featuring 15 positions across 3 rows, they offer ample connectivity options for your applications. The receptacle gender and through-hole mount type with solder cup termination make installation a breeze. Crafted from durable steel with tin shell plating, these connectors are built to withstand harsh operating environments, with a wide temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these high-quality connectors.

