| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BT2 |
638-M15-232-BT2
| Heilind Number: | EDA638-M15-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for efficient signal transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, they ensure secure and reliable connections. The gold flash contact plating guarantees high conductivity, while the tin shell plating offers durability. Made of steel, these connectors are built to last, even in harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component in a variety of applications.

