| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BT3 |
638-M15-232-BT3
| Heilind Number: | EDA638-M15-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction with 15 positions across three rows, ensuring versatile and reliable connections. With a 4-40 Threaded Insert and Board Spacer mount type, installation is secure and straightforward. The termination method of Solder Cup guarantees a durable and stable connection, while the Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. Constructed from high-quality steel, these connectors are built to withstand demanding environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity with these essential components.

