| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BT5 |
638-M15-232-BT5
| Heilind Number: | EDA638-M15-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a receptacle gender, three rows for versatile connectivity, and a secure 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type. With a termination method of Solder Cup and contact plating in Gold Flash, rest assured of reliable signal transmission. The durable steel shell with Tin plating ensures longevity even in harsh environments, while the 15 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any professional setup. Elevate your connectivity game with our premium D-Sub Connectors.

