| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-232-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-232-BT6 |
638-M15-232-BT6
| Heilind Number: | EDA638-M15-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-232-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles boast a robust construction, featuring three rows for efficient signal transmission. With a 4-40 Threaded Insert and various mounting options including Board Spacer, Standoff, and Boardlocks, installation is a breeze. The Solder Cup termination method ensures secure connections, while the Gold Flash contact plating guarantees reliable conductivity. Crafted from durable steel with Tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial use, they offer 15 positions for versatile connectivity solutions. Upgrade your systems with these quality connectors, essential for any professional setup.

