| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN1 |
638-M15-330-BN1
| Heilind Number: | EDA638-M15-330-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted to deliver top-notch performance. Designed for durability and reliability, these connectors feature a receptacle gender and three rows for efficient signal transmission. With a 5A amperage rating, they ensure seamless power delivery. Their through-hole mount type with PC tail termination method guarantees secure and stable attachment. Gold-plated contacts and nickel-plated shells not only offer superior conductivity but also protect against corrosion. With 15 positions, these connectors cater to a wide range of applications. Constructed from sturdy steel, they can withstand harsh operating environments with an impressive temperature range of -55 to 125 °C. Elevate your connectivity experience with these high-quality D-Sub Connectors.

