| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN2 |
638-M15-330-BN2
| Heilind Number: | EDA638-M15-330-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously designed for optimal performance in electronic connections. With a rugged steel shell and reliable PC Tail termination method, these connectors ensure secure and durable connectivity. Featuring 15 positions across three rows, they're perfect for high-density applications. The gold-plated contacts and nickel-plated shell guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperature extremes ranging from -55 to 125°C, they're ideal for demanding environments. Trust in our connectors for seamless and efficient data transmission in your electronic systems.

