| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN3 |
638-M15-330-BN3
| Heilind Number: | EDA638-M15-330-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. With a robust construction and 15 positions available, these connectors are perfect for high-density electronic installations. The gold-plated PC tail termination ensures reliable signal transmission, while the nickel-plated steel shell provides durability and longevity. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Whether you're working on industrial machinery or telecommunications systems, our Machined D-Sub Connectors are the perfect solution for your connectivity needs.

