| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN4 |
638-M15-330-BN4
| Heilind Number: | EDA638-M15-330-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction with steel shell material and nickel plating. With a 15-position layout across three rows, they offer versatile connectivity options. The 4-40 threaded insert and board spacer mount type ensure secure attachment, while the PC tail termination method guarantees reliable contact. Rated for 5A amperage and with gold contact plating, these connectors deliver exceptional conductivity. Operating seamlessly in a wide temperature range from -55 to 125°C, they are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

