| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN6 |
638-M15-330-BN6
| Heilind Number: | EDA638-M15-330-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These receptacles feature three rows of 15 positions each, ensuring comprehensive connectivity. With a durable steel shell and nickel plating, they guarantee long-lasting reliability even in harsh environments. The 4-40 threaded insert, board spacer, standoff, and boardlocks make installation a breeze. Gold-plated PC tails offer superior conductivity, while a wide operating temperature range of -55 to 125°C ensures versatility. Upgrade your setup with our high-quality D-Sub connectors for seamless data transmission.

