| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BT1 |
638-M15-330-BT1
| Heilind Number: | EDA638-M15-330-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These receptacles feature three rows of 15 positions each, offering ample space for secure connections. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission even in harsh environments. Their through-hole mount type and PC tail termination method make installation a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and aerospace use. Upgrade your connectivity solutions with our high-quality D-Sub connectors.

