| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BT2 |
638-M15-330-BT2
| Heilind Number: | EDA638-M15-330-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles offer reliable data transmission with a high amperage of 5A. Featuring three rows and 15 positions, they provide ample connectivity options for your applications. The 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With gold contact plating and tin shell plating, these connectors guarantee excellent signal integrity and durability. Crafted from steel, they can withstand harsh operating conditions with a temperature range of -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

