| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BT3 |
638-M15-330-BT3
| Heilind Number: | EDA638-M15-330-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors ensure secure and reliable connections for your electronic devices. Featuring a receptacle gender with three rows of 15 positions, they offer ample connectivity options. The 4-40 Threaded Insert and Board Spacer mount type, along with PC Tail termination method, guarantee easy and efficient installation. With gold contact plating and tin shell plating on a steel shell material, these connectors are not only durable but also provide excellent conductivity. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are suitable for demanding industrial environments. Upgrade your connectivity experience with these high-quality D-Sub Connectors.

