| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BT5 |
638-M15-330-BT5
| Heilind Number: | EDA638-M15-330-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a receptacle gender, three rows for efficient organization, and a durable steel shell. With a 4-40 Threaded Insert mount type, Board Spacer, and Boardlocks, installation is secure and hassle-free. The PC Tail termination method ensures reliable connectivity, while gold contact plating and tin shell plating provide excellent conductivity and corrosion resistance. With 15 positions and a 5A amperage rating, they are suitable for various applications. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are essential for any electronic setup. Upgrade your connections today with our Machined D-Sub Connectors.

