| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BN1 |
638-M15-332-BN1
| Heilind Number: | EDA638-M15-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, featuring a robust design for reliable performance. With a receptacle gender and three rows of 15 positions each, these connectors provide ample space for versatile connections. Through Hole mounting at .120" ensures secure installation, while the Solder Cup termination method offers easy and durable soldering. Gold contact plating guarantees optimal conductivity, complemented by nickel shell plating for enhanced durability. Built to withstand harsh environments, these connectors have a steel shell material and operate seamlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

