| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BN4 |
638-M15-332-BN4
| Heilind Number: | EDA638-M15-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors. These high-performance receptacles feature a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With three rows and fifteen positions, they provide ample connectivity options for your devices. The 4-40 threaded insert, board spacer, and standoff mount type offer versatility in installation. Terminate wires effortlessly with the solder cup contact plating, designed for easy and secure attachment. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial applications. Upgrade your connectivity solutions with these precision-engineered D-Sub connectors.

