| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BN5 |
638-M15-332-BN5
| Heilind Number: | EDA638-M15-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. These receptacles feature three rows of 15 positions, ensuring efficient connectivity for your devices. With a 4-40 Threaded Insert, Board Spacer, and Boardlocks for secure mounting, they offer durability and stability. The Solder Cup termination method guarantees a reliable connection, while the gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Crafted from steel, these connectors can withstand extreme temperatures ranging from -55 to 125°C, making them ideal for industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

