| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BN6 |
638-M15-332-BN6
| Heilind Number: | EDA638-M15-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 15 positions, providing ample room for secure connections. With a sturdy steel shell and gold-plated contacts, they ensure reliable data transmission even in harsh environments. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks allow for easy mounting, while the Solder Cup termination method guarantees a strong and durable bond. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these essential components for seamless connectivity.

