| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT1 |
638-M15-332-BT1
| Heilind Number: | EDA638-M15-332-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles boast a high amperage of 5 A, making them ideal for power-intensive applications. With three rows of 15 positions each, they offer ample space for efficient signal transmission. Designed for secure mounting through holes (.120") and featuring a reliable solder cup termination method, these connectors ensure stable and durable connections. The gold-plated contacts guarantee superior conductivity, while the tin-plated steel shell provides robust protection. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are suitable for use in diverse environments. Elevate your connectivity solutions with these premium connectors.

