| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT2 |
638-M15-332-BT2
| Heilind Number: | EDA638-M15-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connections with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature a durable steel shell and gold-plated contacts, ensuring reliable conductivity. With a 5A amperage rating and 15 positions, they're perfect for high-density applications. The solder cup termination method guarantees secure attachment, while the 4-40 threaded insert mount type facilitates easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your setup with our premium D-Sub Connectors and experience seamless connectivity like never before.

