| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-332-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-332-BT3 |
638-M15-332-BT3
| Heilind Number: | EDA638-M15-332-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-332-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these receptacles feature three rows of 15 gold-plated contacts, ensuring reliable signal transmission at amperages up to 5 A. With a durable steel shell and tin plating, they guarantee long-lasting durability even in harsh operating environments ranging from -55 to 125 °C. The 4-40 Threaded Insert and Board Spacer mount type, along with solder cup termination method, facilitate secure and efficient installation. Perfect for a wide range of applications, these connectors are a must-have for any industrial or electronic setup.

